Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SY100EPT21LZG-TR

Microchip Technology

Translator LVPECL to LVTTL 1-CH Unidirectional 8-Pin SOIC N T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Translator LVPECL to LVTTL 1-CH Unidirectional 8-Pin SOIC N T/R
Search Keywords: SY100EPT21LZGTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SY100EPT21LZG-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Logic Family:
    ECL
  • Family:
    SY100EPT21
  • Maximum Low Level Output Current:
    24 mA
  • Channel Type:
    Unidirectional
  • Maximum Frequency:
    275(Min) MHz
  • Dimension:
    4.93 x 3.94 x 1.48 mm
  • Maximum Operating Supply Voltage:
    3.8 V
  • Logic Function:
    Translator
  • Maximum High Level Output Current:
    -3 mA
  • Absolute Propagation Delay Time:
    2.5 ns
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
6,000 can ship
MOQ for out of Stock Qty:
250
8 Weeks can ship 1/16/25
ADD TO CART
Qty
Unit Price
250
$3.04
500
$1.87
750
$1.48
1,000 +
$1.45
Click for Quote
Log in to unlock special pricing