Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SY100EPT20VZG-TR

Microchip Technology

Translator LVCMOS/LVTTL to LVPECL 1-CH Unidirectional 8-Pin SOIC N T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Translator LVCMOS/LVTTL to LVPECL 1-CH Unidirectional 8-Pin SOIC N T/R
Search Keywords: SY100EPT20VZGTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SY100EPT20VZG-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dimension:
    4.93 x 3.94 x 1.488207mmmm
  • Maximum High Level Output Current:
    -50 mA
  • Logic Family:
    ECL8209
  • Maximum Operating Supply Voltage:
    5.5 V
  • Channel Type:
    Unidirectional8206
  • Maximum Low Level Output Current:
    50 mA
  • Family:
    SY100EPT20
  • Logic Function:
    Translator8210
  • Maximum Frequency:
    850(Min) MHz
  • Absolute Propagation Delay Time:
    0.6 ns
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
21,000 can ship
MOQ for out of Stock Qty:
250
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
250
$3.61
500
$2.22
750
$1.76
1,000 +
$1.73
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
95