Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Translator LVCMOS/LVTTL to LVPECL 1-CH Unidirectional 8-Pin MSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Translator LVCMOS/LVTTL to LVPECL 1-CH Unidirectional 8-Pin MSOP Tube
Search Keywords: SY100EPT20VKG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SY100EPT20VKG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Family:
    SY100EPT20
  • Logic Function:
    Translator8210
  • Maximum Operating Supply Voltage:
    5.5 V
  • Dimension:
    3 x 3 x 0.928207mmmm
  • Maximum Low Level Output Current:
    50 mA
  • Absolute Propagation Delay Time:
    0.6 ns
  • Maximum High Level Output Current:
    -50 mA
  • Channel Type:
    Unidirectional8206
  • Maximum Frequency:
    850(Min) MHz
  • Logic Family:
    ECL8209
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
21,800 can ship
MOQ for out of Stock Qty:
100
Order Increment:
100
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
100
$2.90
200
$2.17
300
$2.03
400 +
$1.99
Click for Quote
Log in to unlock special pricing