Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Bipolar (BJT) Transistor - 8 NPN Darlington - 500mA Ic - 50V Collector Emitter Breakdown - 1.6V @ 500µA, 350mA Vce Saturation ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Bipolar (BJT) Transistor - 8 NPN Darlington - 500mA Ic - 50V Collector Emitter Breakdown - 1.6V @ 500µA, 350mA Vce Saturation (Max)@ Ib, Ic - 18-SOIC.
Search Keywords: SG2803DW
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SG2803DW
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Collector Cut-Off Current:
    N/A
  • Maximum Collector Base Voltage:
    N/A
  • Maximum Collector-Emitter Voltage:
    50 V
  • Maximum Base Emitter Saturation Voltage:
    N/A
  • Configuration:
    Octal Common Emitter4197
  • Family:
    SG2803
  • Dimension:
    N/A
  • Maximum Collector-Emitter Saturation Voltage:
    1.1@250uA@100mA,1.3@350uA@200mA,1.6@500uA@350mA V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 328
Ships today, if you order in
4 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
1
$69.20
5
$42.58
10
$38.99
25
$36.91
41
$35.95
100 +
$35.04
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5