Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Trans Darlington NPN 95V 0.5A 16-Pin CDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Trans Darlington NPN 95V 0.5A 16-Pin CDIP Tube
Search Keywords: SG2024J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SG2024J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    SG2024J
  • Dimension:
    N/A
  • Maximum Collector Base Voltage:
    N/A
  • Maximum Collector Cut-Off Current:
    N/A
  • Maximum Collector-Emitter Voltage:
    95 V
  • Maximum Collector-Emitter Saturation Voltage:
    1.1@250uA@100mA,1.3@350uA@200mA,1.6@500uA@350mA V
  • Maximum Base Emitter Saturation Voltage:
    N/A
  • Configuration:
    Array 74197
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
1,436 can ship
52 Weeks can ship 11/24/25