Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Trans Darlington NPN 50V 0.5A 16-Pin CDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Trans Darlington NPN 50V 0.5A 16-Pin CDIP Tube
Search Keywords: SG2004J
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SG2004J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310001
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Configuration:
    Array 74197
  • Maximum Collector-Emitter Voltage:
    50 V
  • Maximum Collector Cut-Off Current:
    N/A
  • Maximum Collector-Emitter Saturation Voltage:
    1.1@250uA@100mA,1.3@350uA@200mA,1.6@500uA@350mA V
  • Maximum Collector Base Voltage:
    N/A
  • Dimension:
    N/A
  • Family:
    SG2004J
  • Maximum Base Emitter Saturation Voltage:
    N/A
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
68 can ship
52 Weeks can ship 11/25/25