Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Capacitive Touch Controller - 24 Key - 32-Pin VQFN - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Capacitive Touch Controller - 24 Key - 32-Pin VQFN - Tape&Reel
Search Keywords: QT60240ISG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    QT60240-ISG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Rise Time:
    N/A
  • Maximum Load Capacitance:
    20 pF
  • Maximum Operating Supply Voltage:
    5.25 V
  • Maximum Low Level Output Voltage:
    0.2 V
  • Interface Type:
    I2C/Parallel
  • Family:
    QT60240
  • Maximum Response time:
    N/A
  • Dimension:
    5 x 5 x 0.88 mm
  • Maximum Fall Time:
    N/A
  • Maximum Sensing Capacitance:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
48,000 can ship
MOQ for out of Stock Qty:
750
4 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
750
$7.67
1,500
$4.05
2,250
$2.78
3,000 +
$2.73
Click for Quote
Log in to unlock special pricing