Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIC32MZ2048EFM144-I/PL

Microchip Technology

32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Feature ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF Family Features (Crypto and CAN)2048Kb Flash - 200MHz - 144-lead LQFP - -40°C to +85°C
Search Keywords: PIC32MZ2048EFM144IPL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC32MZ2048EFM144-I/PL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TH
  • ECCN:
    5A992.c
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    512 KB
  • Number of Programmable I/Os:
    120
  • Operating Supply Voltage:
    3.3 V
  • Program Memory Size:
    2 MB
  • ADC Resolution:
    12 bit
  • Program Memory Type:
    Flash
  • ADC Channels:
    48
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 760
Ships today, if you order in
Manufacturer Stock:
11,580 can ship
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
1
$18.78
10
$15.92
25
$14.00
60
$13.79
120
$13.58
300
$13.38
540 +
$13.18
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5