Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIC24FV32KA301-I/SS

Microchip Technology

MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC RISC 32KB Flash 2.5V/3.3V/5V 20-Pin SSOP Tube
Search Keywords: PIC24FV32KA301ISS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC24FV32KA301-I/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    67
  • RAM Size:
    2 KB
  • ADC Resolution:
    12 bit
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    32 KB
  • Number of Programmable I/Os:
    17
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 459
Can Ship immediately
Manufacturer Stock:
670 can ship
Minimum Order:
5
4 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
5
$3.983
67
$3.231
134
$3.029
268
$2.999
536
$2.969
1,005
$2.939
2,546
$2.910
5,025 +
$2.881
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5