Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIC24FJ256GB406-I/PT

Microchip Technology

16-Bit Flash Microcontrollers - 256 Kbytes Dual Partition Flash - XLP - LCD - USB OTG - 64-lead TQFP - -40°C to +85°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
16-Bit Flash Microcontrollers - 256 Kbytes Dual Partition Flash - XLP - LCD - USB OTG - 64-lead TQFP - -40°C to +85°C
Search Keywords: PIC24FJ256GB406IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC24FJ256GB406-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    5A992.c
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Program Memory Size:
    256 KB
  • Number of Programmable I/Os:
    52
  • Program Memory Type:
    Flash
  • Operating Supply Voltage:
    2.5,3.3 V
  • ADC Resolution:
    12 bit
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    16 KB
  • ADC Channels:
    16
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 420
Ships today, if you order in
Manufacturer Stock:
4,160 can ship
Minimum Order:
5
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
5
$6.31
25
$5.82
50
$5.74
160
$5.54
320
$5.29
640 +
$5.21
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
300
CUSTOMERS ALSO BOUGHT
5