Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIC24FJ128GB106-I/PT

Microchip Technology

MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive 64-Pin TQFP Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 16-bit PIC RISC 128KB Flash 2.5V/3.3V Automotive 64-Pin TQFP Tray
Search Keywords: PIC24FJ128GB106IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC24FJ128GB106-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    52
  • Program Memory Size:
    128 KB
  • Program Memory Type:
    Flash
  • RAM Size:
    16 KB
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 366
Can Ship immediately
Manufacturer Stock:
1,440 can ship
Minimum Order:
5
6 Weeks can ship 1/2/25
ADD TO CART
Qty
Unit Price
5
$6.57
25
$5.85
50
$5.62
160
$5.32
320
$5.26
640 +
$5.21
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Packaged Differently
In Stock:
1,200
Minimum Order:
5
CUSTOMERS ALSO BOUGHT
5