Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIC18F6527T-I/PT

Microchip Technology

MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 64-Pin TQFP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC18 PIC RISC 48KB Flash 5V 64-Pin TQFP T/R
Search Keywords: PIC18F6527TIPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F6527T-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Program Memory Type:
    Flash
  • RAM Size:
    3936 B
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    48 KB
  • Number of Programmable I/Os:
    54
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,200
Can Ship immediately
Manufacturer Stock:
33,600 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
300
4 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
5
$9.32
50
$8.56
100
$8.43
300
$8.30
600
$8.18
900
$8.06
1,200 +
$7.94
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Packaged Differently
In Stock:
565
Minimum Order:
5