Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIC18F6520-I/PT

Microchip Technology

MCU 8 Bit - Flash - PIC18 Family PIC18F65xx Series Microcontrollers - 40 MHz - 32 KB - 2 KB - 64 Pins.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
MCU 8 Bit - Flash - PIC18 Family PIC18F65xx Series Microcontrollers - 40 MHz - 32 KB - 2 KB - 64 Pins.
Search Keywords: PIC18F6520IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F6520-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Program Memory Size:
    32 KB
  • Number of Programmable I/Os:
    52
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
  • RAM Size:
    2 KB
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 839
Can Ship immediately
Manufacturer Stock:
63,200 can ship
Minimum Order:
5
4 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
5
$9.87
25
$9.24
50
$8.99
160
$8.86
320
$8.72
640
$8.59
1,120 +
$8.46
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5