Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIC18F46J50-I/PT

Microchip Technology

MCU 8-bit - Flash - PIC18 Family PIC18F J5x Series Microcontrollers - 48 MHz - 64 KB - 3.7 KB - 44 Pins.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
MCU 8-bit - Flash - PIC18 Family PIC18F J5x Series Microcontrollers - 48 MHz - 64 KB - 3.7 KB - 44 Pins.
Search Keywords: PIC18F46J50IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F46J50-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    3776 B
  • Program Memory Type:
    Flash
  • Program Memory Size:
    64 KB
Tools/3D Models +
Product Guides +
Product Changes +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 631
Can Ship immediately
Manufacturer Stock:
11,200 can ship
Minimum Order:
5
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
5
$5.438
50
$4.346
160
$4.068
320
$4.028
640
$3.987
1,120
$3.948
2,560 +
$3.908
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
50
CUSTOMERS ALSO BOUGHT
5