Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIC18F4431-I/PT

Microchip Technology

PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 2 V to 5.5 V - Pins: 44 - Package type: TQFP 44 – S ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 2 V to 5.5 V - Pins: 44 - Package type: TQFP 44 – Speed 40 MHz - Flash 16384 B – SRAM 768 Bytes – EEPROM 256 Bytes - I/O: 36 – A/D: 10 bit with 09 channels – 04 Timers – SSP – 02 x
Search Keywords: PIC18F4431IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F4431-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • RAM Size:
    768 B
  • Number of Programmable I/Os:
    36
  • Program Memory Size:
    16 KB
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
Tools/3D Models +
Product Guides +
Product Changes +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 313
Can Ship immediately
Manufacturer Stock:
1,440 can ship
Minimum Order:
5
4 Weeks can ship 11/8/24
ADD TO CART
Qty
Unit Price
5
$7.09
25
$6.71
50
$6.64
160
$6.57
320
$6.51
640
$6.44
1,120 +
$6.38
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
300
CUSTOMERS ALSO BOUGHT
5