Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIC18F2553-I/SO

Microchip Technology

MCU 8-bit PIC RISC 32KB Flash 5V 28-Pin SOIC W Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 32KB Flash 5V 28-Pin SOIC W Tube
Search Keywords: PIC18F2553ISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F2553-I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    27
  • Number of Programmable I/Os:
    24
  • Program Memory Size:
    32 KB
  • RAM Size:
    2 KB
  • Program Memory Type:
    Flash
  • ADC Resolution:
    12 bit
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Product Changes +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 135
Can Ship immediately
Manufacturer Stock:
1,026 can ship
Minimum Order:
5
4 Weeks can ship 12/12/24
ADD TO CART
Qty
Unit Price
5
$8.07
27
$7.68
54
$7.61
108
$7.53
270
$7.45
513
$7.38
1,026 +
$7.31
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5