Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIC18F24K20-I/SS

Microchip Technology

PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 1.8 V to 3.6 V - Pins: 28 - Package type: SSOP 28 – ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
PIC 18 microcontroller - MCU 8 bit - RISC architecture - 75 Instructions - 1.8 V to 3.6 V - Pins: 28 - Package type: SSOP 28 – Speed 64 MHz - Flash 16 kB – SRAM 768 Bytes – EEPROM 256 Bytes - I/O: 25 – A/D: 10 bit with 11 channels – 04 Timers – MSSP – CCP
Search Keywords: PIC18F24K20ISS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC18F24K20-I/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    47
  • Number of Programmable I/Os:
    25
  • RAM Size:
    768 B
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    16 KB
  • Program Memory Type:
    Flash
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 705
Can Ship immediately
Manufacturer Stock:
14,617 can ship
Minimum Order:
47
Order Increment:
47
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
47
$2.110
94
$1.913
282
$1.863
517
$1.845
1,034
$1.826
2,538
$1.808
5,029
$1.790
7,520 +
$1.772
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
100
CUSTOMERS ALSO BOUGHT
5