Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIC16F887T-I/PT

Microchip Technology

PIC 16 microcontroller - MCU 8 bit - RISC architecture - 35 Instructions - Interrupts 10 - 2 V to 5.5 V - Pins: 44 - Package t ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
PIC 16 microcontroller - MCU 8 bit - RISC architecture - 35 Instructions - Interrupts 10 - 2 V to 5.5 V - Pins: 44 - Package type: TQFP 44– Speed 20MHz - Flash 8192 words – SRAM 368 Bytes – EEPROM 256 Bytes - I/O: 35 – A/D: 10 bit with 14 channels – 01 x
Search Keywords: PIC16F887TIPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F887T-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Program Memory Type:
    Flash
  • Program Memory Size:
    14 KB
  • RAM Size:
    368 B
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    35
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,295
Ships today, if you order in
Manufacturer Stock:
4,800 can ship
Minimum Order:
100
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
100
$2.98
250
$2.94
500
$2.89
1,200
$2.85
3,600
$2.81
6,000 +
$2.76
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
2,395
Minimum Order:
5
CUSTOMERS ALSO BOUGHT
5