Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIC16F886T-I/SS

Microchip Technology

MCU 8-bit PIC16 PIC RISC 14KB Flash 5V Automotive 28-Pin SSOP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
MCU 8-bit PIC16 PIC RISC 14KB Flash 5V Automotive 28-Pin SSOP T/R
Search Keywords: PIC16F886TISS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F886T-I/SS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2100
  • Number of Programmable I/Os:
    22
  • RAM Size:
    368 B
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    14 KB
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 450
Can Ship immediately
Manufacturer Stock:
296,100 can ship
Minimum Order:
100
4 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
100
$2.73
250
$2.60
500
$2.48
2,100
$2.45
4,200
$2.41
6,300 +
$2.37
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
2,820
Minimum Order:
47