Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

PIC16F874A-I/L

Microchip Technology

MCU 8-bit PIC16 PIC RISC 7.2KB Flash 5V 44-Pin PLCC Tube

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
TUBE 포장
Certificate of Compliance Guarantee
설명 +
MCU 8-bit PIC16 PIC RISC 7.2KB Flash 5V 44-Pin PLCC Tube
Search Keywords: PIC16F874AIL
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Microchip Technology
  • 부품 번호:
    PIC16F874A-I/L
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    27
  • RAM Size:
    192 B
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    33
  • Program Memory Size:
    7.2 KB
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 101
즉시 배송 가능
공장 재고:
783 배송 가능
최소 주문:
5
6 Weeks 배송 가능 1. 2. 25
장바구니에 추가하기
수량
Unit Price
5
$7.47
27
$7.05
54
$6.97
108
$6.90
270
$6.83
513
$6.76
1,026 +
$6.69
Click for Quote
Log in 특별 가격 잠금 해제
Packaged Differently
재고 보유:
0
최소 주문:
125
CUSTOMERS ALSO BOUGHT
5