Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 14-Pin PDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V Automotive 14-Pin PDIP Tube
Search Keywords: PIC16F688EP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F688-E/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 125 °C
  • RAM Size:
    256 B
  • Program Memory Size:
    7 KB
  • Number of Programmable I/Os:
    12
  • ADC Resolution:
    10 bit
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 270
Can Ship immediately
Manufacturer Stock:
30 can ship
Minimum Order:
30
Order Increment:
30
6 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
30
$2.47
120
$2.43
270
$2.39
510
$2.36
1,020 +
$2.32
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5