Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIC16F684-I/SL

Microchip Technology

MCU 8 Bit - Flash - PIC16 Family PIC16F6XX Series Microcontrollers - 20 MHz - 3.5 KB - 128 Byte - 14 Pins.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU 8 Bit - Flash - PIC16 Family PIC16F6XX Series Microcontrollers - 20 MHz - 3.5 KB - 128 Byte - 14 Pins.
Search Keywords: PIC16F684ISL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F684-I/SL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    57
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10 bit
  • Program Memory Size:
    3.5 KB
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    128 B
  • Number of Programmable I/Os:
    12
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,990
Ships today, if you order in
Manufacturer Stock:
57,171 can ship
Minimum Order:
57
Order Increment:
57
4 Weeks can ship 12/24/24
ADD TO CART
Qty
Unit Price
57
$1.88
114
$1.86
285
$1.84
513
$1.82
1,026
$1.79
2,508
$1.77
5,016
$1.76
7,524 +
$1.75
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
2,600
Minimum Order:
100