Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V Automotive 20-Pin PDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU 8-bit PIC16 PIC RISC 3.5KB Flash 5V Automotive 20-Pin PDIP Tube
Search Keywords: PIC16F677IP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F677-I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    22
  • RAM Size:
    128 B
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    17
  • Program Memory Size:
    3.5 KB
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 748
Can Ship immediately
Manufacturer Stock:
106,524 can ship
Minimum Order:
22
Order Increment:
22
4 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
22
$2.12
110
$1.98
264
$1.95
506
$1.92
1,012
$1.89
2,508
$1.86
5,016
$1.84
7,502 +
$1.81
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5