Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIC16F1824-I/SL

Microchip Technology

MCU 8 Bit - Flash - PIC16 Family PIC16F18XX Series Microcontrollers - 32 MHz - 7 KB - 256 Byte - 14 Pins.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU 8 Bit - Flash - PIC16 Family PIC16F18XX Series Microcontrollers - 32 MHz - 7 KB - 256 Byte - 14 Pins.
Search Keywords: PIC16F1824ISL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1824-I/SL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    57
  • Number of Programmable I/Os:
    11
  • Program Memory Size:
    7 KB
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Type:
    Flash
  • RAM Size:
    256 B
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,425
Can Ship immediately
Minimum Order:
57
Order Increment:
57
4 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
57
$1.31
285
$1.23
513
$1.21
1,026
$1.19
2,508
$1.17
5,016
$1.15
7,524
$1.14
10,032 +
$1.12
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
4,435
Minimum Order:
250