Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIC16F1619-I/SO

Microchip Technology

MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU 8-bit PIC RISC 14KB Flash 2.5V/3.3V/5V 20-Pin SOIC W Tube
Search Keywords: PIC16F1619ISO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1619-I/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    38
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    18
  • Program Memory Type:
    Flash
  • RAM Size:
    1 KB
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    14 KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 190
Ships today, if you order in
Manufacturer Stock:
532 can ship
Minimum Order:
38
Order Increment:
38
7 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
38
$1.58
114
$1.42
266
$1.40
532
$1.38
1,026
$1.35
2,508
$1.33
5,016 +
$1.31
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5