Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIC16F1513-I/MV

Microchip Technology

MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin UQFN EP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin UQFN EP Tube
Search Keywords: PIC16F1513IMV
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16F1513-I/MV
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    91
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    7 KB
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    25
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
1,092 can ship
MOQ for out of Stock Qty:
137
7 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
137
$2.13
273
$1.60
410
$1.50
546 +
$1.47
Click for Quote
Log in to unlock special pricing