Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIC16C622A-20/P

Microchip Technology

MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 18-Pin PDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU 8-bit PIC16 PIC RISC 3.5KB EPROM 3.3V/5V 18-Pin PDIP Tube
Search Keywords: PIC16C622A20P
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC16C622A-20/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Number of Programmable I/Os:
    13
  • RAM Size:
    128 B
  • Program Memory Size:
    3.5 KB
  • Program Memory Type:
    EPROM
  • ADC Resolution:
    N/A
  • Operating Temperature:
    0 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
Manufacturer Stock:
2,650 can ship
Minimum Order:
25
Order Increment:
25
7 Weeks can ship 1/10/25
ADD TO CART
Qty
Unit Price
25
$2.69
100
$2.57
250
$2.51
500
$2.47
1,000
$2.43
2,500
$2.40
5,000 +
$2.36
Click for Quote
Log in to unlock special pricing