Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIC12F1822T-I/SN

Microchip Technology

MCU 8 Bit - Flash - PIC12 Family PIC12F18xx Series Microcontrollers - 32 MHz - 3.5 KB - 128 Byte - 8 Pins.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
MCU 8 Bit - Flash - PIC12 Family PIC12F18xx Series Microcontrollers - 32 MHz - 3.5 KB - 128 Byte - 8 Pins.
Search Keywords: PIC12F1822TISN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC12F1822T-I/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3300
  • Program Memory Size:
    3.5 KB
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10 bit
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    6
  • RAM Size:
    128 B
Tools/3D Models +
Product Guides +
Product Changes +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 16,500
Ships today, if you order in
Manufacturer Stock:
122,100 can ship
Minimum Order:
250
4 Weeks can ship 12/6/24
ADD TO CART
Qty
Unit Price
250
$1.098
500
$1.087
1,000
$1.076
3,300
$1.065
6,600
$1.055
9,900
$1.044
13,200 +
$1.034
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
3,200
Minimum Order:
100