Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIC12F1822-I/SN

Microchip Technology

MCU 8 Bit - Flash - PIC12 Family PIC12F18xx Series Microcontrollers - 32 MHz - 3.5 KB - 128 Byte - 8 Pins.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU 8 Bit - Flash - PIC12 Family PIC12F18xx Series Microcontrollers - 32 MHz - 3.5 KB - 128 Byte - 8 Pins.
Search Keywords: PIC12F1822ISN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC12F1822-I/SN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    6
  • Program Memory Size:
    3.5 KB
  • RAM Size:
    128 B
Tools/3D Models +
Product Guides +
Product Changes +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,200
Ships today, if you order in
Manufacturer Stock:
105,700 can ship
Minimum Order:
100
Order Increment:
100
4 Weeks can ship 12/6/24
ADD TO CART
Qty
Unit Price
100
$1.061
300
$1.049
500
$1.039
1,000
$1.028
2,500
$1.018
5,000
$1.008
7,500 +
$0.998
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
16,500
Minimum Order:
250
CUSTOMERS ALSO BOUGHT
5