Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIC12F1571-I/P

Microchip Technology

MCU 8-bit PIC12 PIC RISC 1.75KB Flash 3.3V/5V Automotive 8-Pin PDIP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
MCU 8-bit PIC12 PIC RISC 1.75KB Flash 3.3V/5V Automotive 8-Pin PDIP Tube
Search Keywords: PIC12F1571IP
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PIC12F1571-I/P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • RAM Size:
    128 B
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
  • Program Memory Size:
    1.75 KB
  • Number of Programmable I/Os:
    6
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,280
Ships today, if you order in
Manufacturer Stock:
107,940 can ship
Minimum Order:
60
Order Increment:
60
4 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
60
$0.768
300
$0.694
540
$0.683
1,020
$0.673
2,520
$0.663
5,040 +
$0.653
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5