Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

PD-9501GC/AC-US

Microchip Technology

Power Over Ethernet 54V to 57V 60W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Power Over Ethernet 54V to 57V 60W
Search Keywords: PD9501GCACUS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    PD-9501GC/AC-US
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517620090
  • ECCN:
    5A991.g
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Dimension:
    151 x 62 x 3810653mmmm
  • Mounting:
    Screw
  • Maximum Input Current:
    1.5 A
  • Maximum Output Current:
    N/ A
  • Input Frequency:
    50 to 60 Hz
  • Input Voltage:
    10010657V to 24010657V
  • Family:
    PD-9501G
  • Minimum Isolation Voltage:
    N/A
  • Maximum Output Power:
    60 W
  • Efficiency:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
Manufacturer Stock:
168 can ship
18 Weeks can ship 3/27/25
ADD TO CART
Qty
Unit Price
1
$78.87
5
$73.68
10
$71.79
20
$69.14
50
$68.10
100
$67.08
250 +
$66.07
Click for Quote
Log in to unlock special pricing