Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MTS62C19A-HS105

Microchip Technology

Full Bridge Motor Driver 30V 24-Pin SOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Full Bridge Motor Driver 30V 24-Pin SOP Tube
Search Keywords: MTS62C19AHS105
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MTS62C19A-HS105
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    32
  • Maximum Operating Current:
    1 mA
  • Maximum Operating Supply Voltage:
    40 V
  • Dimension:
    15.7 x 7.52 x 2.64(Max) - 0.1(Min) mm
  • Family:
    MTS62C19A
  • Minimum Operating Supply Voltage:
    10 V
  • Maximum Power Dissipation:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 544
Ships today, if you order in
Manufacturer Stock:
1,568 can ship
Minimum Order:
32
Order Increment:
32
7 Weeks can ship 1/9/25
ADD TO CART
Qty
Unit Price
32
$1.36
128
$1.25
256
$1.23
512
$1.22
1,024
$1.18
2,528
$1.14
5,024
$1.12
7,520 +
$1.10
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
2,000
Minimum Order:
1,000