Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

8-Channel Proximity/Touch Controller - 20-Pin UQFN - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
8-Channel Proximity/Touch Controller - 20-Pin UQFN - Tube
Search Keywords: MTCH108IGZ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MTCH108-I/GZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    91
  • Dimension:
    4 x 4 x 0.4814880mmmm
  • Maximum Operating Supply Voltage:
    3.6 V
  • Maximum Low Level Output Voltage:
    0.6 V
  • Interface Type:
    N/A
  • Maximum Load Capacitance:
    50 pF
  • Family:
    MTCH108
  • Maximum Fall Time:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
12,649 can ship
Minimum Order:
91
Order Increment:
91
4 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
91
$1.186
182
$1.137
546
$1.120
1,001
$1.064
2,548
$1.025
5,005
$1.009
7,553 +
$0.994
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
825