Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

5-Channel Proximity/Touch Controller - 14-Pin TSSOP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
5-Channel Proximity/Touch Controller - 14-Pin TSSOP - Tube
Search Keywords: MTCH105IST
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MTCH105-I/ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    96
  • Interface Type:
    N/A
  • Dimension:
    5 x 4.4 x 1 mm
  • Maximum Operating Supply Voltage:
    3.6 V
  • Family:
    MTCH105
  • Maximum Load Capacitance:
    50 pF
  • Maximum Fall Time:
    N/A
  • Maximum Low Level Output Voltage:
    0.6 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,248
Ships today, if you order in
Manufacturer Stock:
43,200 can ship
Minimum Order:
96
Order Increment:
96
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
96
$0.906
192
$0.896
576
$0.875
1,056
$0.866
2,592
$0.858
5,088
$0.849
7,584
$0.841
10,080 +
$0.832
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
2,500
Minimum Order:
250