Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

2-Channel Proximity/Touch Controller - 8-Pin MSOP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
2-Channel Proximity/Touch Controller - 8-Pin MSOP - Tube
Search Keywords: MTCH102IMS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MTCH102-I/MS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Family:
    MTCH102
  • Maximum Fall Time:
    N/A
  • Interface Type:
    N/A
  • Maximum Operating Supply Voltage:
    3.6 V
  • Maximum Load Capacitance:
    50 pF
  • Maximum Low Level Output Voltage:
    0.6 V
  • Dimension:
    3 x 3 x 0.8514880mmmm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Ships today, if you order in
Manufacturer Stock:
52,400 can ship
Minimum Order:
100
Order Increment:
100
4 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
100
$0.687
300
$0.680
500
$0.673
1,000
$0.659
2,500
$0.652
5,000 +
$0.641
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
2,500
Minimum Order:
625