Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Crosspoint Switch - Analog Audio/Video - 45MHz - 8 x 8 - 28-Pin PLCC Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Crosspoint Switch - Analog Audio/Video - 45MHz - 8 x 8 - 28-Pin PLCC Tube
Search Keywords: MT8808AP1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MT8808AP1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310001
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    37
  • Maximum Dual Supply Voltage:
    N/R
  • 3dB Bandwidth:
    45 MHz
  • Family:
    MT8808
  • Array Configuration:
    8x8446
  • Category:
    Audio/Video447
  • Dimension:
    11.58448mm(Max) x 11.58(Max) x 3.69(Min)mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 296
Can Ship immediately
Manufacturer Stock:
2,109 can ship
Minimum Order:
37
Order Increment:
37
4 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
37
$7.69
74
$7.11
111
$6.96
148 +
$6.89
Click for Quote
Log in to unlock special pricing