Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Rectifier Diode Schottky SiC 1.2KV 109A Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Rectifier Diode Schottky SiC 1.2KV 109A Tube
Search Keywords: MSC050SDA120B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MSC050SDA120B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100080
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Operating Junction Temperature:
    -55 to 175 °C
  • Operating Temperature:
    -55 to 175 °C
  • Configuration:
    Single11155
  • Dimension:
    mm11156mm
  • Packaging:
    Tube
  • Maximum Continuous Forward Current:
    109 A
  • Family:
    MSC050SDA120B
  • Maximum Power Dissipation:
    429000 mW
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 82
Can Ship immediately
8 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
1
$18.80
10
$16.11
30
$15.29
60
$14.33
120
$13.25
270
$13.05
510 +
$12.85
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5