Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MRF24J40MAT-I/RM

Microchip Technology

Module - RF Module - IEEE802.15.4 - 2.48 GHz.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Module - RF Module - IEEE802.15.4 - 2.48 GHz.
Search Keywords: MRF24J40MATIRM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MRF24J40MAT-I/RM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8529902100
  • COO:
    TH
  • ECCN:
    5A992.c
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Dimension:
    27.9 x 17.78 x 1.7 mm
  • Category:
    Transceiver
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 498
Ships today, if you order in
Minimum Order:
50
8 Weeks can ship 1/17/25
ADD TO CART
Qty
Unit Price
50
$7.85
100
$7.73
250
$7.58
800
$7.51
1,600
$7.43
3,200 +
$7.36
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
1,458
Minimum Order:
5
Possible Replacement
RF Transceiver 3.3V 12-Pin SMD Module T/R
In Stock:
700
Minimum Order:
88