Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PIN Diode Switch 75V T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
PIN Diode Switch 75V T/R
Search Keywords: MML4403GM3
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MML4403-GM3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Maximum Series Resistance @ Maximum IF:
    1@100mA Ohm
  • Maximum Forward Current:
    N/A
  • Maximum Forward Voltage:
    N/A
  • Maximum Reverse Voltage:
    75 V
  • Configuration:
    Dual Anti Parallel10395
  • Family:
    MML4403-GM3
  • Maximum Power Dissipation:
    N/A
  • Maximum Diode Capacitance:
    1.5@0V pF
  • Dimension:
    mm10396mm
  • Frequency Range:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
4,725 can ship
MOQ for out of Stock Qty:
125
18 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
125
$12.71
250
$7.82
375
$6.19
500 +
$6.07
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
250