Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RF Amp Single MMIC Amp 18GHz 4.5V 4-Pin Die Waffle

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description +
RF Amp Single MMIC Amp 18GHz 4.5V 4-Pin Die Waffle
Search Keywords: MMA044AA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MMA044AA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542330001
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Dual Supply Voltage:
    4.5 V
  • Dimension:
    1.35 x 1.12 x 0.111487mmmm
  • Maximum Operating Frequency:
    18000 MHz
  • Manufacturer Type:
    MMIC Amplifier11489
  • Maximum Output Return Loss:
    14(Typ)@18000MHz dB
  • Maximum Operating Supply Voltage:
    4.5 V
  • Maximum Input VSWR:
    N/A
  • Maximum Input Return Loss:
    14(Typ)@18000MHz dB
  • Family:
    MMA044AA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
26 can ship
MOQ for out of Stock Qty:
13
26 Weeks can ship 5/22/25
ADD TO CART
Qty
Unit Price
13
$68.53
25
$43.86
38
$34.26
50 +
$33.58
Click for Quote
Log in to unlock special pricing