Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LED Display Driver - Linear - TTL - 35 Outputs - 4.75 V to 11 V Input - 500 kHz - 25 mA Out - PLCC-44.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
LED Display Driver - Linear - TTL - 35 Outputs - 4.75 V to 11 V Input - 500 kHz - 25 mA Out - PLCC-44.
Search Keywords: MM5451YVTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MM5451YV-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Operating Temperature:
    -40 to 85 °C
  • Family:
    MM5451
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,203
Ships today, if you order in
Manufacturer Stock:
3,000 can ship
Minimum Order:
100
6 Weeks can ship 1/3/25
ADD TO CART
Qty
Unit Price
100
$3.902
250
$3.815
500
$3.777
1,000
$3.739
2,500
$3.701
5,000 +
$3.664
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
884
Minimum Order:
26
CUSTOMERS ALSO BOUGHT
5