Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MIC94072YMT-TR

Microchip Technology

Power Switch Hi Side 1.2A 4-Pin TDFN EP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Power Switch Hi Side 1.2A 4-Pin TDFN EP T/R
Search Keywords: MIC94072YMTTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC94072YMT-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Maximum Power Dissipation:
    N/A
  • Family:
    MIC94072
  • Interface Type:
    N/A
  • Input Voltage:
    1.7 to 5.5 V
  • Dimension:
    1.2 x 1.6 x 0.55(Max) mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
5,000 can ship
MOQ for out of Stock Qty:
1250
7 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
1,250
$0.9100
2,500
$0.5600
3,750
$0.4433
5,000 +
$0.4345
Click for Quote
Log in to unlock special pricing