Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Processor Supervisor 3.08V 3.3V 4-Pin(3+Tab) SOT-143 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 3.08V 3.3V 4-Pin(3+Tab) SOT-143 T/R
Search Keywords: MIC8115TUYTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC8115TUY-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Family:
    MIC8115
  • Maximum Reset Active Time:
    2500 ms
  • Maximum Reset Threshold Voltage:
    3.15 V
  • Maximum Operating Supply Voltage:
    5.5 V
  • Dimension:
    2.92 x 1.3 x 1.02(Max) mm
  • Maximum Power Dissipation:
    320 mW
  • Chip Enable Signals:
    No
  • Manual Reset:
    Yes
  • Battery Backup Switching:
    No
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Manufacturer Stock:
48,000 can ship
Minimum Order:
3000
Order Increment:
3000
7 Weeks can ship 1/10/25
ADD TO CART
Qty
Unit Price
3,000
$0.3260
6,000
$0.3211
9,000
$0.3163
12,000
$0.3115
15,000 +
$0.3069
Click for Quote
Log in to unlock special pricing