Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Processor Supervisor 3.08V 3.3V 4-Pin(3+Tab) SOT-143 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 3.08V 3.3V 4-Pin(3+Tab) SOT-143 T/R
Search Keywords: MIC8114TUYTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC8114TUY-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Manual Reset:
    Yes
  • Maximum Reset Active Time:
    1800 ms
  • Dimension:
    2.92 x 1.3 x 1.02(Max) mm
  • Battery Backup Switching:
    No
  • Maximum Power Dissipation:
    320 mW
  • Maximum Operating Supply Voltage:
    5.5 V
  • Family:
    MIC8114
  • Chip Enable Signals:
    No
  • Maximum Reset Threshold Voltage:
    3.15 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,490
Can Ship immediately You may purchase in-stock quantity up to 2,490
Minimum Order:
3000
Available in less than min:
2490
Order Increment:
3000
7 Weeks can ship 1/10/25
ADD TO CART
Qty
Unit Price
1
$0.3586
3,000
$0.3260
6,000
$0.3211
9,000
$0.3163
12,000
$0.3115
15,000 +
$0.3069
Click for Quote
Log in to unlock special pricing