Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MIC803-31D2VM3-TR

Microchip Technology

Processor Supervisor 3.08V 1 Active Low/Open Drain 3-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Processor Supervisor 3.08V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Search Keywords: MIC80331D2VM3TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC803-31D2VM3-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Maximum Power Dissipation:
    N/A
  • Chip Enable Signals:
    No
  • Maximum Operating Supply Voltage:
    5.5 V
  • Dimension:
    2.92 x 1.3 x 1.01(Max) mm
  • Manual Reset:
    No
  • Maximum Reset Threshold Voltage:
    3.21 V
  • Family:
    MIC803
  • Battery Backup Switching:
    No
  • Maximum Reset Active Time:
    48 ms
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Manufacturer Stock:
429,000 can ship
Minimum Order:
3000
Order Increment:
3000
4 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
3,000
$0.2027
6,000
$0.1923
9,000
$0.1894
12,000
$0.1866
27,000
$0.1838
51,000 +
$0.1810
Click for Quote
Log in to unlock special pricing