Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MIC5528-3.3YMT-TR

Microchip Technology

LDO Regulator Pos 3.3V 0.5A 6-Pin TDFN EP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 3.3V 0.5A 6-Pin TDFN EP T/R
Search Keywords: MIC552833YMTTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5528-3.3YMT-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Family:
    MIC5528
  • Maximum Dropout Voltage @ Current:
    0.18@150mA,0.5@500mA V
  • Line Regulation:
    0.02(Typ) %
  • Dimension:
    1.2 x 1.2 x 0.56(Max) mm
  • Function:
    LDO
  • Junction to Case:
    N/A
  • Maximum Input Voltage:
    5.5 V
  • Accuracy:
    ±2 %
  • Junction to Ambient:
    173 °C/W
  • Load Regulation:
    65 mV
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,000
Can Ship immediately
Manufacturer Stock:
75,000 can ship
Minimum Order:
5000
Order Increment:
5000
4 Weeks can ship 12/24/24
ADD TO CART
Qty
Unit Price
5,000
$0.1798
10,000
$0.1735
25,000
$0.1696
50,000
$0.1670
100,000 +
$0.1645
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States