Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MIC5209-5.0YU-TR

Microchip Technology

LDO Regulator Pos 5V 0.5A 6-Pin(5+Tab) TO-263 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 5V 0.5A 6-Pin(5+Tab) TO-263 T/R
Search Keywords: MIC520950YUTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5209-5.0YU-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    750
  • Function:
    LDO
  • Line Regulation:
    0.05 %/V
  • Junction to Case:
    2 °C/W
  • Dimension:
    10.67(Max) x 9.17(Max) x 4.6(Max) mm
  • Maximum Dropout Voltage @ Current:
    0.06@100uA,0.175@50mA,0.3@150mA,0.5@500mA V
  • Junction to Ambient:
    N/A
  • Maximum Input Voltage:
    16 V
  • Family:
    MIC5209
  • Accuracy:
    ±1 %
  • Load Regulation:
    0.5 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Can Ship immediately
Manufacturer Stock:
20,250 can ship
Minimum Order:
750
Order Increment:
750
4 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
750
$1.50
1,500
$1.48
3,000
$1.46
5,250
$1.44
7,500
$1.41
10,500
$1.39
15,000 +
$1.37
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Packaged Differently
In Stock:
850
Minimum Order:
50