Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LDO Regulator Pos 5V 0.5A 6-Pin(5+Tab) TO-263 Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
LDO Regulator Pos 5V 0.5A 6-Pin(5+Tab) TO-263 Tube
Search Keywords: MIC520950YU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5209-5.0YU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Maximum Dropout Voltage @ Current:
    0.06@100uA,0.175@50mA,0.3@150mA,0.5@500mA V
  • Dimension:
    10.678356mm(Max) x 9.17(Max) x 4.6(Max)mm
  • Maximum Input Voltage:
    16 V
  • Accuracy:
    ±1 %
  • Family:
    MIC5209
  • Junction to Case:
    28359°C/W
  • Line Regulation:
    0.058360%/V
  • Load Regulation:
    0.58361%
  • Junction to Ambient:
    N/A
  • Function:
    LDO8385
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 850
Can Ship immediately
Manufacturer Stock:
10,000 can ship
Minimum Order:
50
Order Increment:
50
7 Weeks can ship 12/2/24
ADD TO CART
Qty
Unit Price
50
$1.672
250
$1.517
500
$1.502
1,000
$1.487
2,500
$1.472
5,000
$1.457
7,500
$1.443
10,000 +
$1.428
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Packaged Differently
In Stock:
1,500
Minimum Order:
750
CUSTOMERS ALSO BOUGHT
5