Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LDO Cntrlr REG Adjustable 10-Pin MSOP Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
LDO Cntrlr REG Adjustable 10-Pin MSOP Tube
Search Keywords: MIC5162YMM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5162YMM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Output Current:
    N/A
  • Operation Mode:
    Linear
  • Input Voltage:
    1.35 to 6 V
  • Mounting:
    Surface Mount
  • Maximum Power Dissipation:
    N/A
  • Output Type:
    Adjustable
  • Dimension:
    3 x 3 x 0.92 mm
  • Maximum Supply Current:
    20 mA
  • Family:
    MIC5162
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
7,400 can ship
Minimum Order:
100
Order Increment:
100
4 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
100
$1.31
300
$1.24
500
$1.22
1,000
$1.18
2,500
$1.14
5,000
$1.12
7,500 +
$1.10
Click for Quote
Log in to unlock special pricing