Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LDO Cntrlr REG Adjustable 1.235V to 5.5V 10000mA 6-Pin SOT-23 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
LDO Cntrlr REG Adjustable 1.235V to 5.5V 10000mA 6-Pin SOT-23 T/R
Search Keywords: MIC5159YM6TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC5159YM6-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Mounting:
    Surface Mount
  • Output Type:
    Adjustable
  • Input Voltage:
    1.65 to 5.5 V
  • Maximum Supply Current:
    N/A
  • Operating Temperature:
    -40 to 125 °C
  • Maximum Power Dissipation:
    N/A
  • Maximum Output Current:
    10000 mA
  • Dimension:
    2.9 x 1.6 x 1.3(Max) mm
  • Family:
    MIC5159
  • Operation Mode:
    Linear
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,920
Ships today, if you order in
Manufacturer Stock:
3,000 can ship
Minimum Order:
250
7 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
250
$1.614
500
$1.590
1,000
$1.567
3,000
$1.551
6,000
$1.536
9,000 +
$1.520
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5